
NCP1342AMDCDD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342AMDCDD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCDD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCDD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCDD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57212 € | 143,03 € |
| 500 | 0,54918 € | 274,59 € |
| 1.000 | 0,53029 € | 530,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51037 € | 1.275,92 € |
| 5.000 | 0,49836 € | 2.491,80 € |
| 7.500 | 0,49235 € | 3.692,62 € |
| 12.500 | 0,48568 € | 6.071,00 € |
| 17.500 | 0,48179 € | 8.431,33 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

