NCP1341B5D1R2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 19.990
Unit Price: 1,08000 €
Datasheet
Converter Offline Flyback Topology 360kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1341B5D1R2G

DigiKey Part Number
488-NCP1341B5D1R2GTR-ND - Tape & Reel (TR)
488-NCP1341B5D1R2GCT-ND - Cut Tape (CT)
488-NCP1341B5D1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1341B5D1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 360kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
75%
Frequency - Switching
360kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes