
NCP1340B8D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1340B8D1R2GTR-ND - Tape & Reel (TR) 488-NCP1340B8D1R2GCT-ND - Cut Tape (CT) 488-NCP1340B8D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B8D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
Manufacturer onsemi | Frequency - Switching 360kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) No | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70600 € | 17,65 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,58564 € | 146,41 € |
| 500 | 0,56220 € | 281,10 € |
| 1.000 | 0,55187 € | 551,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50734 € | 1.268,35 € |
| 5.000 | 0,49542 € | 2.477,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

