
NCP1340B10DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1340B10DR2GTR-ND - Tape & Reel (TR) 488-NCP1340B10DR2GCT-ND - Cut Tape (CT) 488-NCP1340B10DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B10DR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| 1.000 | 0,50035 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46135 € | 1.153,38 € |
| 5.000 | 0,45031 € | 2.251,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

