
NCP133AMX105TCGEVB | |
|---|---|
DigiKey Part Number | 488-NCP133AMX105TCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP133AMX105TCGEVB |
Description | NCP133 XDFN-4 EVAL BOARD 1V05 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP133 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.05V | |
Current - Output | 1A | |
Voltage - Input | 0.8V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | NCP133 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

