


NCP133AMX105TCG | |
|---|---|
DigiKey Part Number | NCP133AMX105TCGOSTR-ND - Tape & Reel (TR) NCP133AMX105TCGOSCT-ND - Cut Tape (CT) NCP133AMX105TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX105TCG |
Description | IC REG LINEAR 1.05V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX105TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,24732 € | 61,83 € |
| 500 | 0,23594 € | 117,97 € |
| 1.000 | 0,22656 € | 226,56 € |
| 2.500 | 0,22279 € | 556,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20456 € | 1.022,80 € |
| 10.000 | 0,19980 € | 1.998,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











