


NCP1339CDR2G | |
|---|---|
DigiKey Part Number | NCP1339CDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1339CDR2G |
Description | IC OFFLINE SWITCH FLYBACK 14SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1339CDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 28V |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width), 13 Leads |
Output Isolation Isolated | Supplier Device Package 14-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 15 V |

