
NCP1336BDR2G | |
---|---|
DigiKey Part Number | NCP1336BDR2GOSTR-ND - Tape & Reel (TR) NCP1336BDR2GOSCT-ND - Cut Tape (CT) NCP1336BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1336BDR2G |
Description | IC OFFLINE SWITCH FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1336BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 13 Leads | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,69200 € | 6,92 € |
25 | 0,62560 € | 15,64 € |
100 | 0,55230 € | 55,23 € |
250 | 0,51736 € | 129,34 € |
500 | 0,49630 € | 248,15 € |
1.000 | 0,47898 € | 478,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,46068 € | 1.151,70 € |
5.000 | 0,44965 € | 2.248,25 € |
7.500 | 0,44413 € | 3.330,98 € |
12.500 | 0,43801 € | 5.475,12 € |
17.500 | 0,43443 € | 7.602,52 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |