
NCP130AMX090TCGEVB | |
|---|---|
DigiKey Part Number | 488-NCP130AMX090TCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP130AMX090TCGEVB |
Description | NCP130AMX090TCG BIAS RAIL LDO RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP130 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Category | Voltage - Output 0.9V |
Manufacturer onsemi | Current - Output 850mA |
Packaging Bulk | Voltage - Input 0.8V ~ 5.5V |
Part Status Active | Regulator Type Positive Fixed |
Channels per IC 1 - Single | Utilized IC / Part NCP130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 77,87360 € |

