Similar
Similar

NCP1308DR2G | |
|---|---|
DigiKey Part Number | NCP1308DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1308DR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 75kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1308DR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 20V |
Manufacturer onsemi | Frequency - Switching 75kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1246BD065R2G | onsemi | 0 | NCP1246BD065R2GOSCT-ND | 1,14000 € | Similar |
| NCP1340B4D1R2G | onsemi | 2.396 | 488-NCP1340B4D1R2GCT-ND | 1,05000 € | Similar |







