


NCP1280DR2 | |
|---|---|
DigiKey Part Number | NCP1280DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1280DR2 |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 150kHz ~ 300kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1280DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Forward, Secondary Side SR | |
Voltage - Start Up | 11 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 25V | |
Duty Cycle | 62%, 80% | |
Frequency - Switching | 150kHz ~ 300kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

