
NCP12700ADNR2G | |
|---|---|
DigiKey Part Number | NCP12700ADNR2GOSTR-ND - Tape & Reel (TR) NCP12700ADNR2GOSCT-ND - Cut Tape (CT) NCP12700ADNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12700ADNR2G |
Description | IC OFFLINE SWITCH FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12700ADNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79390 € | 79,39 € |
| 250 | 0,74632 € | 186,58 € |
| 500 | 0,71760 € | 358,80 € |
| 1.000 | 0,71129 € | 711,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63936 € | 2.557,44 € |
| 8.000 | 0,62658 € | 5.012,64 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

