Similar

Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Power, Over Voltage, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package 6-TSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1256ASN100T1G | onsemi | 2.918 | 488-NCP1256ASN100T1GCT-ND | 0,46000 € | Similar |


