
NCP1256ASN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP1256ASN65T1GTR-ND - Tape & Reel (TR) 488-NCP1256ASN65T1GCT-ND - Cut Tape (CT) 488-NCP1256ASN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1256ASN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23456 € | 58,64 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,21471 € | 214,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19770 € | 593,10 € |
| 6.000 | 0,19244 € | 1.154,64 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

