NCP1253ASN100T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.969
Unit Price: 0,50000 €
Datasheet
Converter Offline Flyback Topology 100kHz 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1253ASN100T1G

DigiKey Part Number
NCP1253ASN100T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1253ASN100T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1253ASN100T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
100kHz
Packaging
Tape & Reel (TR)
Fault Protection
Over Voltage, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
SOT-23-6 Thin, TSOT-23-6
Internal Switch(s)
No
Supplier Device Package
6-TSOP
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
18 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1253BSN100T1Gonsemi8.969NCP1253BSN100T1GOSCT-ND0,50000 €Similar
Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC