
NCP1252EDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1252EDR2GTR-ND - Tape & Reel (TR) 488-NCP1252EDR2GCT-ND - Cut Tape (CT) 488-NCP1252EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1252EDR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1252EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 45.6% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,36950 € | 36,95 € |
| 250 | 0,34460 € | 86,15 € |
| 500 | 0,32954 € | 164,77 € |
| 1.000 | 0,31715 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29521 € | 738,02 € |
| 5.000 | 0,28756 € | 1.437,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

