
NCP1252DDR2G | |
|---|---|
DigiKey Part Number | NCP1252DDR2GOSTR-ND - Tape & Reel (TR) NCP1252DDR2GOSCT-ND - Cut Tape (CT) NCP1252DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1252DDR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 45.6% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44370 € | 44,37 € |
| 250 | 0,41456 € | 103,64 € |
| 500 | 0,39700 € | 198,50 € |
| 1.000 | 0,38383 € | 383,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35654 € | 891,35 € |
| 5.000 | 0,34760 € | 1.738,00 € |
| 7.500 | 0,34312 € | 2.573,40 € |
| 12.500 | 0,33816 € | 4.227,00 € |
| 17.500 | 0,33526 € | 5.867,05 € |
| 25.000 | 0,33247 € | 8.311,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











