
NCP1252BDR2G | |
|---|---|
DigiKey Part Number | NCP1252BDR2GOSTR-ND - Tape & Reel (TR) NCP1252BDR2GOSCT-ND - Cut Tape (CT) NCP1252BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1252BDR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1252BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40660 € | 40,66 € |
| 250 | 0,37964 € | 94,91 € |
| 500 | 0,36338 € | 181,69 € |
| 1.000 | 0,35000 € | 350,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33586 € | 839,65 € |
| 5.000 | 0,32735 € | 1.636,75 € |
| 7.500 | 0,32308 € | 2.423,10 € |
| 12.500 | 0,31836 € | 3.979,50 € |
| 17.500 | 0,31560 € | 5.523,00 € |
| 25.000 | 0,31294 € | 7.823,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


