Converter Offline Flyback Topology 65kHz 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1251CSN65T1G

DigiKey Part Number
488-NCP1251CSN65T1GTR-ND - Tape & Reel (TR)
488-NCP1251CSN65T1GCT-ND - Cut Tape (CT)
488-NCP1251CSN65T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1251CSN65T1G
Description
NCP1251 OVP AUTOREC 65KHZ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1251CSN65T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.071
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30940 €30,94 €
2500,28788 €71,97 €
5000,27494 €137,47 €
1.0000,26430 €264,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24383 €731,49 €
6.0000,23757 €1.425,42 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €