Converter Offline Flyback Topology 65kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz 8-PDIP

NCP1250BP65G

DigiKey Part Number
NCP1250BP65GOS-ND
Manufacturer
Manufacturer Product Number
NCP1250BP65G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1250BP65G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Factory Stock: 6.700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69300 €6,93 €
500,58620 €29,31 €
1000,55310 €55,31 €
2500,51816 €129,54 €
5000,49704 €248,52 €
1.0000,47968 €479,68 €
2.5000,46135 €1.153,38 €
5.0000,45031 €2.251,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €