Direct


NCP1250ASN100T1G | |
|---|---|
DigiKey Part Number | NCP1250ASN100T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1250ASN100T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1250ASN100T1G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Power, Over Voltage, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package 6-TSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP12510ASN100T1G | onsemi | 2.823 | 488-NCP12510ASN100T1GCT-ND | 0,52000 € | Direct |




