Similar


NCP1249CD65R2G | |
|---|---|
DigiKey Part Number | NCP1249CD65R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1249CD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1249CD65R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


