NCP1240FD065R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.967
Unit Price: 0,77000 €
Datasheet
Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1240FD065R2G

DigiKey Part Number
NCP1240FD065R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1240FD065R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1240FD065R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
9.3V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.688 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.688In Stock
Ships from Rochester Electronics, LLC