


NCP1239VDR2 | |
|---|---|
DigiKey Part Number | NCP1239VDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1239VDR2 |
Description | IC OFFLINE SWITCH FWD 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology Up to 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1239VDR2 Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching Up to 250kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load |
Part Status Obsolete | Control Features Frequency Control, Sync |
Output Isolation Isolated | Operating Temperature 0°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Forward | Supplier Device Package 16-SOIC |
Voltage - Start Up 16.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 11.2V ~ 36V | Base Product Number |


