
NCP1239ND65R2G | |
|---|---|
DigiKey Part Number | 488-NCP1239ND65R2GTR-ND - Tape & Reel (TR) 488-NCP1239ND65R2GCT-ND - Cut Tape (CT) 488-NCP1239ND65R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239ND65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50480 € | 12,62 € |
| 100 | 0,44390 € | 44,39 € |
| 250 | 0,41476 € | 103,69 € |
| 500 | 0,39720 € | 198,60 € |
| 1.000 | 0,38426 € | 384,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35680 € | 892,00 € |
| 5.000 | 0,34787 € | 1.739,35 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

