Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1239ID65R2G

DigiKey Part Number
488-NCP1239ID65R2GTR-ND - Tape & Reel (TR)
488-NCP1239ID65R2GCT-ND - Cut Tape (CT)
488-NCP1239ID65R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1239ID65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1239ID65R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
No
Supplier Device Package
7-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
12 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55600 €5,56 €
250,50080 €12,52 €
1000,44020 €44,02 €
2500,41128 €102,82 €
5000,39386 €196,93 €
1.0000,38087 €380,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35375 €884,38 €
5.0000,34489 €1.724,45 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €