Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1239HD65R2G

DigiKey Part Number
488-NCP1239HD65R2GTR-ND - Tape & Reel (TR)
488-NCP1239HD65R2GCT-ND - Cut Tape (CT)
488-NCP1239HD65R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1239HD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 35V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56300 €5,63 €
250,50800 €12,70 €
1000,44650 €44,65 €
2500,41716 €104,29 €
5000,39952 €199,76 €
1.0000,38659 €386,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35891 €897,27 €
5.0000,34994 €1.749,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €