
NCP1239ED100R2G | |
|---|---|
DigiKey Part Number | 488-NCP1239ED100R2GTR-ND - Tape & Reel (TR) 488-NCP1239ED100R2GCT-ND - Cut Tape (CT) 488-NCP1239ED100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239ED100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,41716 € | 104,29 € |
| 500 | 0,39952 € | 199,76 € |
| 1.000 | 0,38659 € | 386,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35891 € | 897,27 € |
| 5.000 | 0,34994 € | 1.749,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

