
NCP1239BD100R2G | |
|---|---|
DigiKey Part Number | NCP1239BD100R2GOSTR-ND - Tape & Reel (TR) NCP1239BD100R2GOSCT-ND - Cut Tape (CT) NCP1239BD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239BD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,41716 € | 104,29 € |
| 500 | 0,39952 € | 199,76 € |
| 1.000 | 0,38659 € | 386,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35891 € | 897,27 € |
| 5.000 | 0,34994 € | 1.749,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

