
NCP1230P65 | |
|---|---|
DigiKey Part Number | NCP1230P65-ND |
Manufacturer | |
Manufacturer Product Number | NCP1230P65 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1230P65 Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12.6 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.7V ~ 18V |

