NCP1230D65R2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.797
Unit Price: 0,77000 €
Datasheet
Converter Offline Flyback Topology 65kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1230D65R2G

DigiKey Part Number
488-NCP1230D65R2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1230D65R2G
Description
ANA PWM CURRENT-MODE CONT
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1230D65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12.6 V
Voltage - Supply (Vcc/Vdd)
7.7V ~ 18V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes