Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1219AD65R2G

DigiKey Part Number
NCP1219AD65R2GOSTR-ND - Tape & Reel (TR)
NCP1219AD65R2GOSCT-ND - Cut Tape (CT)
NCP1219AD65R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1219AD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1219AD65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12.7 V
Voltage - Supply (Vcc/Vdd)
9.9V ~ 20V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94000 €9,40 €
250,85320 €21,33 €
1000,75740 €75,74 €
2500,71176 €177,94 €
5000,68424 €342,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70229 €1.755,72 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €