Converter Offline Flyback Topology 133kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 133kHz 7-PDIP
Non-Isolated Buck LED Driver Evaluation Board - NCP1216LEDGEVB
35 W Forward Converter Evaluation Board - NCP1216AFORWGEVB

NCP1216P133G

DigiKey Part Number
2156-NCP1216P133G-ND
Manufacturer
Manufacturer Product Number
NCP1216P133G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 133kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 16V
Duty Cycle
75%
Frequency - Switching
133kHz
Fault Protection
Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
0°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.450
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3850,66291 €255,22 €
Unit Price without VAT:0,66291 €
Unit Price with VAT:0,78886 €