



NCP1216P133 | |
|---|---|
DigiKey Part Number | NCP1216P133OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1216P133 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 133kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1216P133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16V | |
Duty Cycle | 75% | |
Frequency - Switching | 133kHz | |
Fault Protection | Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

