



NCP1216LEDGEVB | |
|---|---|
DigiKey Part Number | NCP1216LEDGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1216LEDGEVB |
Description | EVAL BOARD FOR NCP1216 |
Customer Reference | |
Detailed Description | NCP1216 - 1 Non-Isolated Output LED Driver Evaluation Board |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer onsemi | Voltage - Input 90 ~ 120 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part NCP1216 |
Current - Output / Channel 1A | Base Product Number |

