NCP1216A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1216A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Non-Isolated Buck LED Driver Evaluation Board - NCP1216LEDGEVB
35 W Forward Converter Evaluation Board - NCP1216AFORWGEVB

NCP1216AFORWGEVB

DigiKey Part Number
NCP1216AFORWGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1216AFORWGEVB
Description
EVAL BOARD FOR NCP1216A
Customer Reference
Detailed Description
NCP1216A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
3A
Voltage - Input
36V ~ 72V
Regulator Topology
Forward Converter
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
NCP1216A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.