



NCP1216AD133R2G | |
|---|---|
DigiKey Part Number | NCP1216AD133R2GOSTR-ND - Tape & Reel (TR) NCP1216AD133R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1216AD133R2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1216AD133R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16V | |
Duty Cycle | 46.5% | |
Frequency - Switching | 133kHz | |
Fault Protection | Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,52930 € | 52,93 € |
| 250 | 0,49564 € | 123,91 € |
| 500 | 0,47534 € | 237,67 € |
| 1.000 | 0,45866 € | 458,66 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

