



NCP1216AD133R2 | |
|---|---|
DigiKey Part Number | NCP1216AD133R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1216AD133R2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1216AD133R2 Models |
Category | Duty Cycle 46.5% |
Manufacturer onsemi | Frequency - Switching 133kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 16V | Base Product Number |

