
NCP1215DR2G | |
|---|---|
DigiKey Part Number | NCP1215DR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1215DR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1215DR2G Models |
Category | Voltage - Start Up 12.5 V |
Manufacturer onsemi | Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

