
NCP1215ASNT1G | |
|---|---|
DigiKey Part Number | NCP1215ASNT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1215ASNT1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1215ASNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

