Converter Offline Flyback, Forward Topology Up to 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1212P

DigiKey Part Number
NCP1212POS-ND
Manufacturer
Manufacturer Product Number
NCP1212P
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 200kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1212P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
48%, 82%
Frequency - Switching
Up to 200kHz
Fault Protection
Current Limiting, Over Load, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.010 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.010In Stock
Ships from Rochester Electronics, LLC