NCP120AMX115TCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.154
Unit Price: 0,36000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP120AMX115TCG

DigiKey Part Number
NCP120AMX115TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP120AMX115TCG
Description
IC REG LINEAR 1.15V 150MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP120AMX115TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 150mA
Current - Output
PSRR
80dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48.000In Stock
Ships from Rochester Electronics, LLC