Converter Offline Flyback Topology 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 8-PDIP
24 W Adapter Evaluation Board - NCP1207AADAPGEVB

NCP1207P

DigiKey Part Number
NCP1207POS-ND
Manufacturer
Manufacturer Product Number
NCP1207P
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1207P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
10.6V ~ 16V
Manufacturer
onsemi
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Output Isolation
Isolated
Supplier Device Package
8-PDIP
Internal Switch(s)
No
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 60.675 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

60.675In Stock
Ships from Rochester Electronics, LLC