
NCP1205P2G | |
|---|---|
DigiKey Part Number | NCP1205P2GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1205P2G |
Description | IC OFFLINE SWITCH FLYBACK 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 90kHz ~ 125kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1205P2G Models |
Category | Frequency - Switching 90kHz ~ 125kHz |
Manufacturer onsemi | Fault Protection Current Limiting, Over Voltage, Short Circuit |
Packaging Tube | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Output Isolation Isolated | Supplier Device Package 14-PDIP |
Internal Switch(s) No | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 30V |

