Converter Offline Flyback Topology 90kHz ~ 125kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 90kHz ~ 125kHz 16-SOIC
16 SOIC Pin View

NCP1205DR2

DigiKey Part Number
NCP1205DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1205DR2
Description
IC OFFLINE SWITCH FLYBACK 16SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 90kHz ~ 125kHz 16-SOIC
EDA/CAD Models
NCP1205DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
-
Frequency - Switching
90kHz ~ 125kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC