
NCP1203P60 | |
|---|---|
DigiKey Part Number | NCP1203P60OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1203P60 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1203P60 Models |
Category | Voltage - Supply (Vcc/Vdd) 7.8V ~ 16V |
Manufacturer onsemi | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12.8 V | Base Product Number |

