
NCP1201P60G | |
|---|---|
DigiKey Part Number | 2156-NCP1201P60G-ON-ND |
Manufacturer | |
Manufacturer Product Number | NCP1201P60G |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1201P60G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 500V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 16V (Max) | |
Duty Cycle | 83% | |
Frequency - Switching | 60kHz | |
Fault Protection | Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

