
NCP1201P100 | |
|---|---|
DigiKey Part Number | NCP1201P100-ND |
Manufacturer | |
Manufacturer Product Number | NCP1201P100 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1201P100 Models |
Category | Duty Cycle 83% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Voltage - Breakdown 500V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 16V (Max) |

