
NCP1200AP100G | |
|---|---|
DigiKey Part Number | NCP1200AP100GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1200AP100G |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1200AP100G Models |
Category | Duty Cycle 83% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 16V (Max) | Base Product Number |

