
NCP1200AD60R2G | |
|---|---|
DigiKey Part Number | NCP1200AD60R2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1200AD60R2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1200AD60R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 16V (Max) | |
Duty Cycle | 83% | |
Frequency - Switching | 60kHz | |
Fault Protection | Current Limiting, Over Load, Short Circuit | |
Control Features | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

